
* Images are for reference only
103638-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 103638-3
- JLCPCB Part #
- C573867
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+105℃ 1 1x4P 2.54mm 3A 4 4P Black Brass Gold Through Hole UL94V-0 插件,P=2.54mm Wire To Board Connector
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 42
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.5777
10+
$0.4667
42+
$0.4055
84+
$0.3460
504+
$0.3186
1008+
$0.3042
Related Products
Welcome back, may I help you?