
* Images are for reference only
103233-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 103233-1
- JLCPCB Part #
- C3330125
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 2 2.29mm 2.54mm 3A 4P 6.35mm 8.13mm Black Copper alloy Pin Header Tin 插件,P=2.54mm Pin Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8135
200+
$0.3158
500+
$0.3045
1000+
$0.2980
Welcome back, may I help you?