
* Images are for reference only
102154-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 102154-6
- JLCPCB Part #
- C17504868
- Package
- Plugin
- Description
- -65℃~+105℃ 2 2.54mm Phosphor bronze Through Hole Tin-Lead 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 780
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9151
200+
$3.1581
500+
$3.0537
780+
$3.0007
Related Products
Welcome back, may I help you?