
* Images are for reference only
1011-249-1205
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1011-249-1205
- JLCPCB Part #
- C5124578
- Package
- -
- Description
- -55℃~+125℃ 12P Automotive Connector Accessories - Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$1.6870
10+
$1.6501
30+
$1.6260
100+
$1.6019
Related Products
Welcome back, may I help you?