
* Images are for reference only
1011-231-0305
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1011-231-0305
- JLCPCB Part #
- C5124572
- Package
- -
- Description
- -55℃~+125℃ 3P Automotive Connector Accessories - Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5923
10+
$2.5423
30+
$2.5084
100+
$2.2600
Related Products
Welcome back, may I help you?