
* Images are for reference only
0460-202-1631
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 0460-202-1631
- JLCPCB Part #
- C5124557
- Package
- -
- Description
- -55℃~+150℃ Automotive Connector Accessories Gold - Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 20000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4383
10+
$0.4287
30+
$0.4223
100+
$0.4159
Related Products
Welcome back, may I help you?