
* Images are for reference only
9-188275-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 9-188275-0
- JLCPCB Part #
- C590822
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.5A 100V 2 20P Surface Mount,Vertical Tin SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4217
10+
$3.3331
30+
$3.2751
100+
$3.2155
Related Products
Welcome back, may I help you?