
* Images are for reference only
5145300-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5145300-3
- JLCPCB Part #
- C5261038
- Package
- SMD
- Description
- -40℃~+90℃ 3.65mm Connector and Ejector Smart Card With Locating Pins SMD SIM Card Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 21
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$6.1136
10+
$5.9718
21+
$5.8784
105+
$5.7850
Related Products
Welcome back, may I help you?