
* Images are for reference only
2-215079-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-215079-0
- JLCPCB Part #
- C590966
- Package
- Plugin
- Description
- -40℃~+105℃ 1.27mm 100V 1A 2 20P Through Hole Tin 插件 Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2486
Minimum: 1
Full Reel: 2500
Total: $0.01
Add To List
Available Order Qty: 2461
In-stock Item Pricing
Qty Unit Price
1+
$1.7954
10+
$1.5540
30+
$1.4037
100+
$1.2486
500+
$1.1799
1000+
$1.1495
Welcome back, may I help you?