
* Images are for reference only
2337992-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2337992-8
- JLCPCB Part #
- C3202944
- Package
- Plugin
- Description
- -40℃~+85℃ 1 Copper alloy Gold RJ45 Jack Shielded With LED 插件 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.9960
10+
$13.3886
30+
$12.3383
100+
$11.4217
Welcome back, may I help you?