
* Images are for reference only
XC6206P332PR
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- XC6206P332PR
- JLCPCB Part #
- C22435180
- Package
- SOT-89-3
- Description
- -25℃~+80℃@(Tj) 1 161mV@(100mA) 250mA 3.3V 70dB@(1kHz) 7V 8uA Fixed Over Current Protection、Thermal Shutdown Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2896
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2896
In-stock Item Pricing
Qty Unit Price
1+
$0.0479
100+
$0.0380
300+
$0.0328
1000+
$0.0291
5000+
$0.0261
10000+
$0.0246
Related Products
Welcome back, may I help you?