
* Images are for reference only
XC6202P502PR
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- XC6202P502PR
- JLCPCB Part #
- C22371400
- Package
- SOT-89-3
- Description
- -25℃~+80℃@(Tj) 1 122mV@(100mA) 150mA 20V 2uA 5V 70dB@(1kHz) Fixed Over Current Protection、Thermal Shutdown Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 48
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 31
In-stock Item Pricing
Qty Unit Price
1+
$0.1605
50+
$0.1249
150+
$0.1096
1000+
$0.0904
2000+
$0.0819
5000+
$0.0767
Related Products
Welcome back, may I help you?