
* Images are for reference only
TPVESD12C1-HD1-G3-08
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TPVESD12C1-HD1-G3-08
- JLCPCB Part #
- C53477750
- Package
- DFN1006-2L
- Description
- -55℃~+125℃ 120pF 12V 16V 200nA 28V 350W@8/20us 8A@8/20us ESD IEC 61000-4-2、IEC 61000-4-5 DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10000
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 10000
In-stock Item Pricing
Qty Unit Price
1+
$0.0257
200+
$0.0200
600+
$0.0169
2000+
$0.0149
10000+
$0.0133
20000+
$0.0124
Related Products
Welcome back, may I help you?