
* Images are for reference only
TPTLV803EA30VDBZR
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TPTLV803EA30VDBZR
- JLCPCB Part #
- C53100574
- Package
- SOT-23
- Description
- -40℃~+105℃ 1 1V~5.5V 240ms 2uA 3.08V Active Low Open-drain Voltage monitor SOT-23 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.1001
50+
$0.0789
150+
$0.0683
500+
$0.0604
3000+
$0.0540
6000+
$0.0508
Related Products
Welcome back, may I help you?