
* Images are for reference only
TPTLV73333PDBVR
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TPTLV73333PDBVR
- JLCPCB Part #
- C2937043
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 150mV@(300mA) 15uA 3.3V 300mA 5.5V 51uVrms 75dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4651
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4627
In-stock Item Pricing
Qty Unit Price
1+
$0.0723
50+
$0.0635
150+
$0.0590
500+
$0.0558
3000+
$0.0482
6000+
$0.0469
Related Products
Welcome back, may I help you?