
* Images are for reference only
TPTLV70033DDCR
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TPTLV70033DDCR
- JLCPCB Part #
- C2937039
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 200mV@(300mA) 20uA 3.3V 300mA 5.5V 51uVrms 75dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8911
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 8910
In-stock Item Pricing
Qty Unit Price
1+
$0.1169
50+
$0.0922
150+
$0.0800
500+
$0.0708
3000+
$0.0581
6000+
$0.0544
Related Products
Welcome back, may I help you?