
* Images are for reference only
TPSP3118-01ETG
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TPSP3118-01ETG
- JLCPCB Part #
- C2937011
- Package
- DFN1006-2(0402)
- Description
- 0.3pF 100nA 18V 19.5V 2A@8/20us 40V 90W@8/20us IEC 61000-4-2、IEC 61000-4-5 DFN1006-2(0402) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8011
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 8001
In-stock Item Pricing
Qty Unit Price
1+
$0.0389
100+
$0.0343
300+
$0.0320
1000+
$0.0303
5000+
$0.0251
10000+
$0.0245
Related Products
Welcome back, may I help you?