
* Images are for reference only
TPNUP2301MW6T1G
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TPNUP2301MW6T1G
- JLCPCB Part #
- C708740
- Package
- SOT-363
- Description
- -55℃~+125℃ 0.5pF 10V 2 500nA 70V Bidirectional IEC 61000-4-4 SOT-363 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1127
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1122
In-stock Item Pricing
Qty Unit Price
1+
$0.1335
50+
$0.1057
150+
$0.0919
500+
$0.0814
3000+
$0.0684
6000+
$0.0643
Related Products
Welcome back, may I help you?