
* Images are for reference only
TPNSR0230M2T5G
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TPNSR0230M2T5G
- JLCPCB Part #
- C7603360
- Package
- SOD-723
- Description
- 1 Independent 100mA 10uA@10V 350mV@10mA 40V 500mA SOD-723 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9390
Minimum: 1
Full Reel: 8000
$0.01
Add To List
Available Order Qty: 9389
In-stock Item Pricing
Qty Unit Price
1+
$0.0327
200+
$0.0254
600+
$0.0214
2000+
$0.0189
8000+
$0.0170
16000+
$0.0158
Related Products
Welcome back, may I help you?