This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

TPMIC5365-3.3YC5

Extended
Manufacturer
TECH PUBLIC
MFR.Part #
TPMIC5365-3.3YC5
JLCPCB Part #
C3021118
Package
SOT-353
Description
-40℃~+85℃@(Ta) 1 200mV@(300mA) 20uA 3.3V 300mA 5.5V 51uVrms 75dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-353 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2209

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 2192

In-stock Item Pricing

Qty Unit Price
1+ $0.1386
50+ $0.1217
150+ $0.1144
500+ $0.1052
3000+ $0.0881
6000+ $0.0857

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons