
* Images are for reference only
TPMIC5205-3.6YM5
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TPMIC5205-3.6YM5
- JLCPCB Part #
- C18212662
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 150mA 20V 2uA 3.6V 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1822
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1822
In-stock Item Pricing
Qty Unit Price
1+
$0.1807
50+
$0.1403
150+
$0.1229
500+
$0.1012
3000+
$0.0916
6000+
$0.0858
Related Products
Welcome back, may I help you?