
* Images are for reference only
TPMCP102T-475E/TT
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TPMCP102T-475E/TT
- JLCPCB Part #
- C53100598
- Package
- SOT-23
- Description
- -40℃~+85℃ 1 1V~5.5V 240ms 3uA 4.63V Active Low Push-pull Voltage monitor SOT-23 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.2059
50+
$0.1614
150+
$0.1423
500+
$0.1185
3000+
$0.1079
6000+
$0.1017
Related Products
Welcome back, may I help you?