
* Images are for reference only
TPMAX4597DBVR
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TPMAX4597DBVR
- JLCPCB Part #
- C47117624
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 1.6V~5.5V 10Ω 200ns 200ns 2:1 300MHz 7pF Power-off isolation SOT-23-5 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 892
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 892
In-stock Item Pricing
Qty Unit Price
1+
$0.1613
50+
$0.1256
150+
$0.1104
500+
$0.0914
3000+
$0.0829
6000+
$0.0778
Related Products
Welcome back, may I help you?