
* Images are for reference only
TPM3330S6
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TPM3330S6
- JLCPCB Part #
- C5310932
- Package
- SOT-23-6
- Description
- -40℃~+150℃ 1 3A 3V~20V 55mΩ High Side Switch SOT-23-6 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 786
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 786
In-stock Item Pricing
Qty Unit Price
1+
$0.3492
50+
$0.2764
150+
$0.2451
500+
$0.2062
3000+
$0.1789
6000+
$0.1685
Related Products
Welcome back, may I help you?