
* Images are for reference only
TPLP2992IM5X-5.0
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TPLP2992IM5X-5.0
- JLCPCB Part #
- C5370981
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 24V 2uA 300mA 350mV@(100mA) 5V 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 253
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 252
In-stock Item Pricing
Qty Unit Price
1+
$0.1585
50+
$0.1230
150+
$0.1077
500+
$0.0886
3000+
$0.0801
6000+
$0.0749
Related Products
Welcome back, may I help you?