
* Images are for reference only
TPLP2992IM5X-1.8
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TPLP2992IM5X-1.8
- JLCPCB Part #
- C18212636
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 1.8V 24V 2uA 300mA 500mV@(100mA) 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2963
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2960
In-stock Item Pricing
Qty Unit Price
1+
$0.1658
50+
$0.1303
150+
$0.1150
500+
$0.0959
3000+
$0.0874
6000+
$0.0824
Related Products
Welcome back, may I help you?