
* Images are for reference only
TPLESD8D5.0CN3T5G
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TPLESD8D5.0CN3T5G
- JLCPCB Part #
- C28642296
- Package
- DFN1006-3
- Description
- -55℃~+125℃ 100nA 10V 15pF 2 5V 6V 7A@8/20us 80W@8/20us ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 DFN1006-3 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1980
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 1980
In-stock Item Pricing
Qty Unit Price
1+
$0.0302
200+
$0.0236
600+
$0.0200
2000+
$0.0177
10000+
$0.0157
20000+
$0.0147
Related Products
Welcome back, may I help you?