
* Images are for reference only
TPG8098CSP9G
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TPG8098CSP9G
- JLCPCB Part #
- C53100648
- Package
- WLCSP-9B(1.2x1.2)
- Description
- -40℃~+85℃ 2.6V~5V 5Ω@2.6V Glitch-free switching WLCSP-9B(1.2x1.2) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.9255
10+
$0.7449
30+
$0.6546
100+
$0.5643
500+
$0.5111
1000+
$0.4821
Related Products
Welcome back, may I help you?