This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

TPESD7241N2T5G

Extended
Manufacturer
TECH PUBLIC
MFR.Part #
TPESD7241N2T5G
JLCPCB Part #
C19829535
Package
DFN1006-2(0402)
Description
-55℃~+125℃ 0.3pF 100nA 24V 26.4V 2A@8/20us 55V 90W@8/20us IEC 61000-4-2、IEC 61000-4-5 DFN1006-2(0402) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 9346

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 9346

In-stock Item Pricing

Qty Unit Price
1+ $0.0736
100+ $0.0582
300+ $0.0505
1000+ $0.0447
5000+ $0.0400
10000+ $0.0378

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons