
* Images are for reference only
TPESD5L5.0CT1G
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TPESD5L5.0CT1G
- JLCPCB Part #
- C2827664
- Package
- SOD-523
- Description
- -55℃~+125℃ 0.6pF 1 15V 5V 80nA 9V Bidirectional ESD SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 417
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 397
In-stock Item Pricing
Qty Unit Price
1+
$0.0391
200+
$0.0306
600+
$0.0259
3000+
$0.0211
9000+
$0.0187
21000+
$0.0172
Related Products
Welcome back, may I help you?