
* Images are for reference only
TPESD12VL1BSLAZ
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TPESD12VL1BSLAZ
- JLCPCB Part #
- C54195056
- Package
- DFN-0603-2
- Description
- -55℃~+125℃ 12V 150W@8/20us 15V 20V 70nA 7A@8/20us 9pF ESD IEC 61000-4-2、IEC 61000-4-5 DFN-0603-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9970
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 9970
In-stock Item Pricing
Qty Unit Price
1+
$0.0405
100+
$0.0320
300+
$0.0278
1000+
$0.0246
5000+
$0.0220
10000+
$0.0207
Related Products
Welcome back, may I help you?