
* Images are for reference only
TPD4E1U06DCKR-TP
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TPD4E1U06DCKR-TP
- JLCPCB Part #
- C2905645
- Package
- SOT-363
- Description
- -55℃~+125℃ 0.55pF 10nA 14V 5.5V 50W@8/20us 8.5V ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 Unidirectional SOT-363 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3763
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3667
In-stock Item Pricing
Qty Unit Price
1+
$0.0737
100+
$0.0587
300+
$0.0511
3000+
$0.0402
6000+
$0.0357
9000+
$0.0334
Related Products
Welcome back, may I help you?