
* Images are for reference only
TPBT60N5K3G
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TPBT60N5K3G
- JLCPCB Part #
- C53477733
- Package
- TO-252
- Description
- 1 NPN 1.25W 100nA 30MHz 35mV、70mV 5.2A 520 5V 60V NPN TO-252 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.3937
10+
$0.3098
30+
$0.2727
100+
$0.2275
500+
$0.2081
1000+
$0.1952
Related Products
Welcome back, may I help you?