
* Images are for reference only
TPAP7365-18WG
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TPAP7365-18WG
- JLCPCB Part #
- C2937009
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 1.8V 2uA 5.5V 50uVrms 600mA 710mV@(600mA) 75dB@(1kHz) Fixed Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3538
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3529
In-stock Item Pricing
Qty Unit Price
1+
$0.0882
50+
$0.0776
150+
$0.0723
500+
$0.0683
3000+
$0.0578
6000+
$0.0562
Related Products
Welcome back, may I help you?