
* Images are for reference only
TP5108E23E-30
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TP5108E23E-30
- JLCPCB Part #
- C907846
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 3V 500mA 50uVrms 70dB@(1kHz) 7V 80uA Enable Fixed Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3434
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3432
In-stock Item Pricing
Qty Unit Price
1+
$0.0826
100+
$0.0673
300+
$0.0596
3000+
$0.0482
6000+
$0.0437
9000+
$0.0415
Related Products
Welcome back, may I help you?