
* Images are for reference only
TP431CS3
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TP431CS3
- JLCPCB Part #
- C5310940
- Package
- SOT-23-3
- Description
- -40℃~+85℃ 150mA 2.47V~36V 450uA 50ppm/℃ Adjustable ±1% SOT-23-3 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1880
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1878
In-stock Item Pricing
Qty Unit Price
1+
$0.0574
100+
$0.0458
300+
$0.0400
3000+
$0.0341
6000+
$0.0306
9000+
$0.0288
Related Products
Welcome back, may I help you?