
* Images are for reference only
TL431G
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TL431G
- JLCPCB Part #
- C5350872
- Package
- SOT-23
- Description
- -40℃~+85℃ 100mA 450uA 50ppm/℃ Adjustable ±1% SOT-23 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1150
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1143
In-stock Item Pricing
Qty Unit Price
1+
$0.0445
100+
$0.0352
300+
$0.0306
3000+
$0.0270
6000+
$0.0243
9000+
$0.0228
Related Products
Welcome back, may I help you?