
* Images are for reference only
SN74AUC1G240DCKR-TP
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- SN74AUC1G240DCKR-TP
- JLCPCB Part #
- C54194995
- Package
- SOT-353
- Description
- -40℃~+125℃ 1 3.1mA、3.1mA 4.8ns@2.5V,30pF 500nA 800mV~2.7V Schmitt trigger SOT-353 Inverters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2970
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2970
In-stock Item Pricing
Qty Unit Price
1+
$0.0804
50+
$0.0633
150+
$0.0548
500+
$0.0485
3000+
$0.0434
6000+
$0.0408
Related Products
Welcome back, may I help you?