
* Images are for reference only
SMAFJ160CA
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- SMAFJ160CA
- JLCPCB Part #
- C53100437
- Package
- SMAFL
- Description
- -55℃~+150℃ 160V 197V 1uA 2.32A 259V 400W@10/1000us Bidirectional SMAFL ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.0402
100+
$0.0318
300+
$0.0274
3000+
$0.0242
6000+
$0.0218
9000+
$0.0205
Related Products
Welcome back, may I help you?