
* Images are for reference only
RB521S30T1G(TP)
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- RB521S30T1G(TP)
- JLCPCB Part #
- C53100378
- Package
- SOD-523
- Description
- -55℃~+125℃ 1 Independent 100uA@30V 1A 200mA 30V 500mV@200mA SOD-523 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2562
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2534
In-stock Item Pricing
Qty Unit Price
1+
$0.0215
200+
$0.0168
600+
$0.0141
3000+
$0.0125
9000+
$0.0111
21000+
$0.0104
Related Products
Welcome back, may I help you?