This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

PESD5V0L1BSF-TP

Extended
Manufacturer
TECH PUBLIC
MFR.Part #
PESD5V0L1BSF-TP
JLCPCB Part #
C2827718
Package
DFN0603-2
Description
-55℃~+125℃ 10V 15pF 5V 6.5V 70nA 80W@8/20us 8A@8/20us ESD IEC 61000-4-2、IEC 61000-4-5 DFN0603-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2478

Minimum: 1

Full Reel: 15000

$0.01

Add To List

Available Order Qty: 2478

In-stock Item Pricing

Qty Unit Price
1+ $0.0138
200+ $0.0135
600+ $0.0133
2000+ $0.0131

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons