
* Images are for reference only
LP2981IM5X-3.3
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- LP2981IM5X-3.3
- JLCPCB Part #
- C22435101
- Package
- SOT-23-5
- Description
- -40℃~+150℃@(Tj) 1 100mA 18V 20uA 3.3V 70dB@(1kHz) 90mV@(100mA) Fixed Over Current Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3304
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3296
In-stock Item Pricing
Qty Unit Price
1+
$0.1145
50+
$0.0994
150+
$0.0928
500+
$0.0848
3000+
$0.0811
6000+
$0.0791
Related Products
Welcome back, may I help you?