
* Images are for reference only
LM2596HVS-3.3
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- LM2596HVS-3.3
- JLCPCB Part #
- C18221476
- Package
- TO-263-5
- Description
- -40℃~+125℃@(TJ) 1 150kHz 3.3V 3A 4.5V~60V Buck Buck Built-in Fixed No TO-263-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1057
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 1056
In-stock Item Pricing
Qty Unit Price
1+
$1.2010
10+
$0.9826
30+
$0.8638
100+
$0.7289
500+
$0.6679
800+
$0.6422
Related Products
Welcome back, may I help you?