
* Images are for reference only
KDS160E
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- KDS160E
- JLCPCB Part #
- C53477687
- Package
- SOD-523
- Description
- -55℃~+150℃ 1.2V@100mA 100mA 100nA@80V 150mW 4ns 80V SOD-523 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2650
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2650
In-stock Item Pricing
Qty Unit Price
1+
$0.0173
500+
$0.0134
3000+
$0.0113
6000+
$0.0100
24000+
$0.0089
51000+
$0.0083
Related Products
Welcome back, may I help you?