This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

IP4283CZ10-TBA-TP

Extended
Manufacturer
TECH PUBLIC
MFR.Part #
IP4283CZ10-TBA-TP
JLCPCB Part #
C2841396
Package
DFN2510-10
Description
-55℃~+125℃ 0.3pF 10nA 13V 5V 70W@8/20us 9.2V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 DFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2867

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 2867

In-stock Item Pricing

Qty Unit Price
1+ $0.0661
100+ $0.0526
300+ $0.0458
3000+ $0.0363
6000+ $0.0321
9000+ $0.0302

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons