
* Images are for reference only
HT7550-1(SOT23-5)
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- HT7550-1(SOT23-5)
- JLCPCB Part #
- C3011201
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 1.5uA 150mA 24V 420mV@(100mA) 5V 68dB@(1kHz) Fixed Over Current Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6642
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 6626
In-stock Item Pricing
Qty Unit Price
1+
$0.1142
50+
$0.0900
150+
$0.0778
500+
$0.0686
3000+
$0.0590
6000+
$0.0553
Related Products
Welcome back, may I help you?