
* Images are for reference only
HT7218
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- HT7218
- JLCPCB Part #
- C3021125
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 1.8V 280mV@(300mA) 2uA 400mA 5.5V 80dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2642
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2641
In-stock Item Pricing
Qty Unit Price
1+
$0.1166
10+
$0.1013
30+
$0.0949
100+
$0.0867
500+
$0.0832
1000+
$0.0810
Related Products
Welcome back, may I help you?