
* Images are for reference only
GBLC05-LF-T7
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- GBLC05-LF-T7
- JLCPCB Part #
- C19829426
- Package
- SOD-323
- Description
- 1 16V 18A@8/20us 1pF 200nA 350W@8/20us 5V 6V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8305
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 8280
In-stock Item Pricing
Qty Unit Price
1+
$0.0621
100+
$0.0497
300+
$0.0436
3000+
$0.0389
6000+
$0.0352
9000+
$0.0332
Related Products
Welcome back, may I help you?