
* Images are for reference only
ESD7351P2T5G-P
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- ESD7351P2T5G-P
- JLCPCB Part #
- C2912561
- Package
- SOD-923(0402)
- Description
- 0.5pF 3.3V 4A@8/20us 5.8V 60W@8/20us 80nA 8V、14V IEC 61000-4-2、IEC 61000-4-5 SOD-923(0402) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9747
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 9745
In-stock Item Pricing
Qty Unit Price
1+
$0.0434
100+
$0.0349
300+
$0.0307
1000+
$0.0275
5000+
$0.0220
10000+
$0.0208
Related Products
Welcome back, may I help you?