
* Images are for reference only
ESD56201D12-2
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- ESD56201D12-2
- JLCPCB Part #
- C19829437
- Package
- DFN1610-2
- Description
- -55℃~+125℃ 1 1.5kW@8/20us 12V 15.5V 25V 400pF 50nA 60A@8/20us IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 DFN1610-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2886
Minimum: 1
Full Reel: 8000
$0.01
Add To List
Available Order Qty: 2886
In-stock Item Pricing
Qty Unit Price
1+
$0.0553
100+
$0.0437
300+
$0.0379
1000+
$0.0336
5000+
$0.0301
8000+
$0.0283
Related Products
Welcome back, may I help you?